


74272251 | |
|---|---|
DigiKey Part Number | 732-13463-ND |
Manufacturer | |
Manufacturer Product Number | 74272251 |
Description | FERRITE CORE 32 OHM HINGED 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 32Ohm @ 10MHz ID 0.984" Dia (25.00mm) OD 2.362" W x 2.165" H (60.00mm x 55.00mm) Length 2.441" (62.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 32Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.984" Dia (25.00mm) | |
Outer Dimension | 2.362" W x 2.165" H (60.00mm x 55.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.441" (62.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 5 | 448,93800 Kč | 2 244,69 Kč |
| 12 | 424,73667 Kč | 5 096,84 Kč |
| 24 | 371,51583 Kč | 8 916,38 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |










