


7427223 | |
|---|---|
DigiKey Part Number | 732-2399-ND |
Manufacturer | |
Manufacturer Product Number | 7427223 |
Description | FERRITE CORE 48 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 48Ohm @ 100MHz ID 1.181" W x 0.039" H (30.00mm x 1.00mm) OD 1.377" W x 0.314" H (35.00mm x 8.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 48Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 1.181" W x 0.039" H (30.00mm x 1.00mm) | |
Outer Dimension | 1.377" W x 0.314" H (35.00mm x 8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 83,25700 Kč | 832,57 Kč |
| 50 | 77,81020 Kč | 3 890,51 Kč |
| 100 | 72,56910 Kč | 7 256,91 Kč |
| 500 | 69,74696 Kč | 34 873,48 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


