Hinged (Snap On), Key Required Free Hanging Ferrite Core 32Ohm @ 10MHz ID 0.492" Dia (12.50mm) OD 1.319" W x 1.118" H (33.50mm x 28.40mm) Length 1.638" (41.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272222S

DigiKey Part Number
732-74272222S-ND
Manufacturer
Manufacturer Product Number
74272222S
Description
SNAP FERRITE; 50 ; @ 1 MHZ; 10.
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 32Ohm @ 10MHz ID 0.492" Dia (12.50mm) OD 1.319" W x 1.118" H (33.50mm x 28.40mm) Length 1.638" (41.60mm)
Datasheet
 Datasheet
EDA/CAD Models
74272222S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
32Ohm @ 10MHz
Manufacturer
Würth Elektronik
Material
8W5000
Series
Inner Dimension
0.492" Dia (12.50mm)
Packaging
Tray
Outer Dimension
1.319" W x 1.118" H (33.50mm x 28.40mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.638" (41.60mm)
Design
Hinged (Snap On), Key Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
5176,80400 Kč884,02 Kč
10160,63500 Kč1 606,35 Kč
26136,69692 Kč3 554,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč