Hinged (Snap On), Key Required Free Hanging Ferrite Core 40Ohm @ 10MHz ID 0.413" Dia (10.50mm) OD 1.323" W x 1.161" H (33.60mm x 29.50mm) Length 1.661" (42.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 40Ohm @ 10MHz ID 0.413" Dia (10.50mm) OD 1.323" W x 1.161" H (33.60mm x 29.50mm) Length 1.661" (42.20mm)
WEbinar Powered by Digi-Key: EMI 101

74272221

DigiKey Part Number
732-13461-ND
Manufacturer
Manufacturer Product Number
74272221
Description
FERRITE CORE 40OHM HINGED 10.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 40Ohm @ 10MHz ID 0.413" Dia (10.50mm) OD 1.323" W x 1.161" H (33.60mm x 29.50mm) Length 1.661" (42.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
40Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.413" Dia (10.50mm)
Outer Dimension
1.323" W x 1.161" H (33.60mm x 29.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.661" (42.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
5169,74800 Kč848,74 Kč
10154,20900 Kč1 542,09 Kč
26131,22962 Kč3 411,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč