
7427222 | |
|---|---|
DigiKey Part Number | 732-7427222-ND |
Manufacturer | |
Manufacturer Product Number | 7427222 |
Description | FERRITE CORE 42 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 42Ohm @ 100MHz ID 1.244" W x 0.039" H (31.60mm x 1.00mm) OD 1.398" W x 0.315" H (35.50mm x 8.00mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 42Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 1.244" W x 0.039" H (31.60mm x 1.00mm) | |
Outer Dimension | 1.398" W x 0.315" H (35.50mm x 8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 50 | 52,00780 Kč | 2 600,39 Kč |
| 162 | 46,72704 Kč | 7 569,78 Kč |
| 324 | 42,27145 Kč | 13 695,95 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


