


74272211 | |
|---|---|
DigiKey Part Number | 732-13460-ND |
Manufacturer | |
Manufacturer Product Number | 74272211 |
Description | FERRITE CORE 34 OHM HINGED 21MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 34Ohm @ 10MHz ID 0.827" Dia (21.00mm) OD 1.850" W x 1.693" H (47.00mm x 43.00mm) Length 2.205" (56.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 34Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.827" Dia (21.00mm) | |
Outer Dimension | 1.850" W x 1.693" H (47.00mm x 43.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.205" (56.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,88000 Kč | 526,88 Kč |
| 5 | 421,92600 Kč | 2 109,63 Kč |
| 10 | 399,17100 Kč | 3 991,71 Kč |
| 20 | 349,15650 Kč | 6 983,13 Kč |
| 40 | 332,29525 Kč | 13 291,81 Kč |
| Unit Price without VAT: | 526,88000 Kč |
|---|---|
| Unit Price with VAT: | 637,52480 Kč |






