


7427221 | |
|---|---|
DigiKey Part Number | 732-2395-ND |
Manufacturer | |
Manufacturer Product Number | 7427221 |
Description | FERRITE CORE 166 OHM SOLID |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 166Ohm @ 100MHz ID 0.551" W x 0.039" H (14.00mm x 1.00mm) OD 0.709" W x 0.197" H (18.00mm x 5.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 166Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.551" W x 0.039" H (14.00mm x 1.00mm) | |
Outer Dimension | 0.709" W x 0.197" H (18.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 50 | 31,64820 Kč | 1 582,41 Kč |
| 100 | 30,23710 Kč | 3 023,71 Kč |
| 500 | 29,02764 Kč | 14 513,82 Kč |
| 1 000 | 27,81836 Kč | 27 818,36 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



