Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 1.102" W x 0.051" H (28.00mm x 1.30mm) OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 1.102" W x 0.051" H (28.00mm x 1.30mm) OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.787" (20.00mm)
WEbinar Powered by Digi-Key: EMI 101

7427220

DigiKey Part Number
732-2398-ND
Manufacturer
Manufacturer Product Number
7427220
Description
FERRITE CORE 90 OHM SOLID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 1.102" W x 0.051" H (28.00mm x 1.30mm) OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
90Ohm @ 100MHz
Material
4W620
Inner Dimension
1.102" W x 0.051" H (28.00mm x 1.30mm)
Outer Dimension
1.319" W x 0.256" H (33.50mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1070,55300 Kč705,53 Kč
5064,70740 Kč3 235,37 Kč
10061,88530 Kč6 188,53 Kč
50058,86160 Kč29 430,80 Kč
1 00054,82998 Kč54 829,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč