


7427216 | |
|---|---|
DigiKey Part Number | 732-2403-ND |
Manufacturer | |
Manufacturer Product Number | 7427216 |
Description | FERRITE CORE 63 OHM SOLID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 63Ohm @ 100MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.279" W x 0.275" H (57.90mm x 7.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 63Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.047" W x 0.051" H (52.00mm x 1.30mm) | |
Outer Dimension | 2.279" W x 0.275" H (57.90mm x 7.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 53,20900 Kč | 532,09 Kč |
| 50 | 51,20160 Kč | 2 560,08 Kč |
| 100 | 49,18570 Kč | 4 918,57 Kč |
| 500 | 47,16990 Kč | 23 584,95 Kč |
| 1 000 | 44,95273 Kč | 44 952,73 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


