New Product
74272140S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272142S

DigiKey Part Number
732-74272142S-ND
Manufacturer
Manufacturer Product Number
74272142S
Description
SNAP FERRITE; 17 ; @ 1 MHZ; 3.5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.197" Dia (5.00mm) OD 0.740" W x 0.520" H (18.80mm x 13.20mm) Length 1.280" (32.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
59Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.740" W x 0.520" H (18.80mm x 13.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.280" (32.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,51000 Kč98,51 Kč
590,55800 Kč452,79 Kč
1082,79000 Kč827,90 Kč
2574,83680 Kč1 870,92 Kč
5663,08607 Kč3 532,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,51000 Kč
Unit Price with VAT:119,19710 Kč