


74272142 | |
|---|---|
DigiKey Part Number | 732-13448-ND |
Manufacturer | |
Manufacturer Product Number | 74272142 |
Description | FERRITE CORE 65 OHM HINGED 5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 65Ohm @ 10MHz ID 0.197" Dia (5.00mm) OD 0.740" W x 0.520" H (18.80mm x 13.20mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 65Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.740" W x 0.520" H (18.80mm x 13.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 5 | 96,33800 Kč | 481,69 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 25 | 79,62440 Kč | 1 990,61 Kč |
| 56 | 67,12607 Kč | 3 759,06 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |





