Solid Free Hanging Ferrite Core 66Ohm @ 100MHz ID 1.574" W x 0.051" H (40.00mm x 1.30mm) OD 1.779" W x 0.255" H (45.20mm x 6.50mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 66Ohm @ 100MHz ID 1.574" W x 0.051" H (40.00mm x 1.30mm) OD 1.779" W x 0.255" H (45.20mm x 6.50mm) Length 0.472" (12.00mm)
WEbinar Powered by Digi-Key: EMI 101

7427214

DigiKey Part Number
732-2401-ND
Manufacturer
Manufacturer Product Number
7427214
Description
FERRITE CORE 66 OHM SOLID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 66Ohm @ 100MHz ID 1.574" W x 0.051" H (40.00mm x 1.30mm) OD 1.779" W x 0.255" H (45.20mm x 6.50mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427214 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
66Ohm @ 100MHz
Material
3W800
Inner Dimension
1.574" W x 0.051" H (40.00mm x 1.30mm)
Outer Dimension
1.779" W x 0.255" H (45.20mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10149,38000 Kč1 493,80 Kč
25139,29240 Kč3 482,31 Kč
50131,43060 Kč6 571,53 Kč
100123,97220 Kč12 397,22 Kč
500119,13426 Kč59 567,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč