


74272131 | |
|---|---|
DigiKey Part Number | 732-13457-ND |
Manufacturer | |
Manufacturer Product Number | 74272131 |
Description | FERRITE CORE 62 OHM HINGED 7.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 62Ohm @ 10MHz ID 0.295" Dia (7.50mm) OD 0.965" W x 0.827" H (24.50mm x 21.00mm) Length 1.594" (40.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 62Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.295" Dia (7.50mm) | |
Outer Dimension | 0.965" W x 0.827" H (24.50mm x 21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.594" (40.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 5 | 96,33800 Kč | 481,69 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 20 | 79,62450 Kč | 1 592,49 Kč |
| 38 | 67,12737 Kč | 2 550,84 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |






