7427212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7427212
WEbinar Powered by Digi-Key: EMI 101

7427212

DigiKey Part Number
732-13474-ND
Manufacturer
Manufacturer Product Number
7427212
Description
FERRITE CORE 60 OHM SOLID
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 60Ohm @ 100MHz ID 1.102" W x 0.051" H (28.00mm x 1.30mm) OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
60Ohm @ 100MHz
Material
4W620
Inner Dimension
1.102" W x 0.051" H (28.00mm x 1.30mm)
Outer Dimension
1.319" W x 0.256" H (33.50mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1044,90000 Kč449,00 Kč
5040,73180 Kč2 036,59 Kč
10037,13220 Kč3 713,22 Kč
25033,72212 Kč8 430,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč