
7427211 | |
|---|---|
DigiKey Part Number | 7427211-ND |
Manufacturer | |
Manufacturer Product Number | 7427211 |
Description | FERRITE CORE 55 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 1.102" W x 0.051" H (28.00mm x 1.30mm) OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 1.319" (33.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 55Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.102" W x 0.051" H (28.00mm x 1.30mm) | |
Outer Dimension | 1.319" W x 0.256" H (33.50mm x 6.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.319" (33.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 100 | 25,19760 Kč | 2 519,76 Kč |
| 500 | 22,57704 Kč | 11 288,52 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


