
7427206 | |
|---|---|
DigiKey Part Number | 732-7427206-ND |
Manufacturer | |
Manufacturer Product Number | 7427206 |
Description | FERRITE CORE 194 OHM SOLID |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 194Ohm @ 100MHz ID 2.05" W x 0.08" H (52.0mm x 2.0mm) OD 2.323" W x 0.512" H (59.00mm x 13.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 194Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.05" W x 0.08" H (52.0mm x 2.0mm) | |
Outer Dimension | 2.323" W x 0.512" H (59.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 324,94400 Kč | 3 249,44 Kč |
| 25 | 288,86520 Kč | 7 221,63 Kč |
| 50 | 252,78240 Kč | 12 639,12 Kč |
| 100 | 228,59260 Kč | 22 859,26 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |

