74271722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74271722
WEbinar Powered by Digi-Key: EMI 101

74271722

DigiKey Part Number
732-1913-ND
Manufacturer
Manufacturer Product Number
74271722
Description
FERRITE CORE 270 OHM HINGED
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.220" W x 1.102" H (31.00mm x 28.00mm) Length 1.382" (35.10mm)
Datasheet
 Datasheet
EDA/CAD Models
74271722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
270Ohm @ 100MHz
Material
4W620
Inner Dimension
0.492" Dia (12.50mm)
Outer Dimension
1.220" W x 1.102" H (31.00mm x 28.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.382" (35.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,04000 Kč101,04 Kč
1099,65100 Kč996,51 Kč
5093,20940 Kč4 660,47 Kč
14089,98879 Kč12 598,43 Kč
28083,54821 Kč23 393,50 Kč
Unit Price without VAT:101,04000 Kč
Unit Price with VAT:122,25840 Kč