Hinged (Snap On), Key Required Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.748" H (21.70mm x 19.00mm) Length 1.382" (35.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.748" H (21.70mm x 19.00mm) Length 1.382" (35.10mm)
WEbinar Powered by Digi-Key: EMI 101

74271633S

DigiKey Part Number
732-1514-ND
Manufacturer
Manufacturer Product Number
74271633S
Description
FERRITE CORE 100 OHM HINGED 8MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.748" H (21.70mm x 19.00mm) Length 1.382" (35.10mm)
Datasheet
 Datasheet
EDA/CAD Models
74271633S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
100Ohm @ 100MHz
Material
4W620
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
0.854" W x 0.748" H (21.70mm x 19.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.382" (35.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10146,94400 Kč1 469,44 Kč
50137,47820 Kč6 873,91 Kč
100132,84170 Kč13 284,17 Kč
270123,36715 Kč33 309,13 Kč
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč