Hinged (Snap On), Key Required Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.240" W x 1.114" H (31.50mm x 28.30mm) Length 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.240" W x 1.114" H (31.50mm x 28.30mm) Length 1.378" (35.00mm)
WEbinar Powered by Digi-Key: EMI 101

74271622

DigiKey Part Number
732-13483-ND
Manufacturer
Manufacturer Product Number
74271622
Description
FERRITE 140 OHM HINGED 12.50MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.240" W x 1.114" H (31.50mm x 28.30mm) Length 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
140Ohm @ 100MHz
Material
4W620
Inner Dimension
0.492" Dia (12.50mm)
Outer Dimension
1.240" W x 1.114" H (31.50mm x 28.30mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 026
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10148,96000 Kč1 489,60 Kč
25137,47800 Kč3 436,95 Kč
100126,18960 Kč12 618,96 Kč
250114,49788 Kč28 624,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč