


7427155S | |
|---|---|
DigiKey Part Number | 732-3636-ND |
Manufacturer | |
Manufacturer Product Number | 7427155S |
Description | FERRITE CORE 110 OHM HINGED 27MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Chassis Mount Ferrite Core 110Ohm @ 100MHz ID 1.062" Dia (27.00mm) OD 2.165" W x 1.732" H (55.00mm x 44.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427155S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 110Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.062" Dia (27.00mm) | |
Outer Dimension | 2.165" W x 1.732" H (55.00mm x 44.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 145,13800 Kč | 1 451,38 Kč |
| 50 | 135,26080 Kč | 6 763,04 Kč |
| 150 | 130,22120 Kč | 19 533,18 Kč |
| 300 | 120,14217 Kč | 36 042,65 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |




