


7427154S | |
|---|---|
DigiKey Part Number | 732-3637-ND |
Manufacturer | |
Manufacturer Product Number | 7427154S |
Description | FERRITE CORE 130 OHM HINGED 16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Chassis Mount Ferrite Core 130Ohm @ 100MHz ID 0.630" Dia (16.00mm) OD 1.693" W x 1.259" H (43.00mm x 32.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427154S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 130Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.630" Dia (16.00mm) | |
Outer Dimension | 1.693" W x 1.259" H (43.00mm x 32.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 129,81000 Kč | 1 298,10 Kč |
| 50 | 120,94840 Kč | 6 047,42 Kč |
| 100 | 116,31210 Kč | 11 631,21 Kč |
| 240 | 107,44238 Kč | 25 786,17 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |






