


7427153S | |
|---|---|
DigiKey Part Number | 732-3617-ND |
Manufacturer | |
Manufacturer Product Number | 7427153S |
Description | FERRITE CORE 165 OHM HINGED 8MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Chassis Mount Ferrite Core 165Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 1.181" W x 0.787" H (30.00mm x 20.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427153S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 165Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 1.181" W x 0.787" H (30.00mm x 20.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 103,31000 Kč | 1 033,10 Kč |
| 50 | 96,17080 Kč | 4 808,54 Kč |
| 100 | 92,60120 Kč | 9 260,12 Kč |
| 200 | 85,46185 Kč | 17 092,37 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




