7427153
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7427153
WEbinar Powered by Digi-Key: EMI 101

7427153

DigiKey Part Number
732-1508-ND
Manufacturer
Manufacturer Product Number
7427153
Description
FERRITE CORE 165 OHM HINGED 8MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Chassis Mount Ferrite Core 165Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 1.181" W x 0.787" H (30.00mm x 20.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
165Ohm @ 100MHz
Material
4W620
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
1.181" W x 0.787" H (30.00mm x 20.00mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 972
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,73000 Kč94,73 Kč
1093,20900 Kč932,09 Kč
5086,76820 Kč4 338,41 Kč
10083,54750 Kč8 354,75 Kč
20077,10615 Kč15 421,23 Kč
Unit Price without VAT:94,73000 Kč
Unit Price with VAT:114,62330 Kč
Alternate Color
FERRITE CORE 165 OHM HINGED 8MM
In-Stock: 545
Unit Price: 94,73000 Kč