

7427151S | |
|---|---|
DigiKey Part Number | 732-3635-ND |
Manufacturer | |
Manufacturer Product Number | 7427151S |
Description | FERRITE CORE 119 OHM HINGED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Chassis Mount Ferrite Core 119Ohm @ 100MHz ID 0.570" Dia (14.50mm) OD 1.575" W x 1.181" H (40.00mm x 30.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427151S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 119Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.570" Dia (14.50mm) | |
Outer Dimension | 1.575" W x 1.181" H (40.00mm x 30.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,11000 Kč | 108,11 Kč |
| 10 | 106,48300 Kč | 1 064,83 Kč |
| 50 | 99,17160 Kč | 4 958,58 Kč |
| 100 | 95,42220 Kč | 9 542,22 Kč |
| 280 | 88,11089 Kč | 24 671,05 Kč |
| Unit Price without VAT: | 108,11000 Kč |
|---|---|
| Unit Price with VAT: | 130,81310 Kč |




