Hinged (Snap On), Key Required Chassis Mount Ferrite Core 119Ohm @ 100MHz ID 0.570" Dia (14.50mm) OD 1.575" W x 1.181" H (40.00mm x 30.00mm) Length 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Chassis Mount Ferrite Core 119Ohm @ 100MHz ID 0.570" Dia (14.50mm) OD 1.575" W x 1.181" H (40.00mm x 30.00mm) Length 0.787" (20.00mm)
WEbinar Powered by Digi-Key: EMI 101

7427151

DigiKey Part Number
732-1509-ND
Manufacturer
Manufacturer Product Number
7427151
Description
FERRITE CORE 119 OHM HINGED
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Chassis Mount Ferrite Core 119Ohm @ 100MHz ID 0.570" Dia (14.50mm) OD 1.575" W x 1.181" H (40.00mm x 30.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
119Ohm @ 100MHz
Material
4W620
Inner Dimension
0.570" Dia (14.50mm)
Outer Dimension
1.575" W x 1.181" H (40.00mm x 30.00mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
10114,50200 Kč1 145,02 Kč
50106,63620 Kč5 331,81 Kč
100102,60460 Kč10 260,46 Kč
28094,74296 Kč26 528,03 Kč
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč