74271378
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74271378

DigiKey Part Number
732-3641-ND
Manufacturer
Manufacturer Product Number
74271378
Description
FERRITE CORE 200OHM CLAMP 27.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Clamp Chassis Mount Ferrite Core 200Ohm @ 100MHz ID 1.082" Dia (27.50mm) OD 2.362" W x 1.791" H (60.00mm x 45.50mm) Length 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74271378 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Clamp
Impedance @ Frequency
200Ohm @ 100MHz
Material
4W620
Inner Dimension
1.082" Dia (27.50mm)
Outer Dimension
2.362" W x 1.791" H (60.00mm x 45.50mm)
Ratings
-
Mounting Type
Chassis Mount
Length
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1290,16000 Kč290,16 Kč
10281,95500 Kč2 819,55 Kč
50268,64460 Kč13 432,23 Kč
100255,14880 Kč25 514,88 Kč
500235,08780 Kč117 543,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,16000 Kč
Unit Price with VAT:351,09360 Kč