
74271348 | |
|---|---|
DigiKey Part Number | 732-74271348-ND |
Manufacturer | |
Manufacturer Product Number | 74271348 |
Description | FERRITE CORE 160OHM CLAMP 16.6MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core 160Ohm @ 100MHz ID 0.654" Dia (16.60mm) OD 1.268" W x 0.402" H (32.20mm x 10.20mm) Length 1.726" (43.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 160Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.654" Dia (16.60mm) | |
Outer Dimension | 1.268" W x 0.402" H (32.20mm x 10.20mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 1.726" (43.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,01000 Kč | 191,01 Kč |
| 10 | 182,97100 Kč | 1 829,71 Kč |
| 50 | 167,59820 Kč | 8 379,91 Kč |
| 100 | 157,84970 Kč | 15 784,97 Kč |
| 200 | 137,97790 Kč | 27 595,58 Kč |
| Unit Price without VAT: | 191,01000 Kč |
|---|---|
| Unit Price with VAT: | 231,12210 Kč |



