



74271251 | |
|---|---|
DigiKey Part Number | 732-11548-ND |
Manufacturer | |
Manufacturer Product Number | 74271251 |
Description | FERRITE 525 OHM HINGED 24.99MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 420Ohm @ 100MHz ID 0.984" Dia (24.99mm) OD Length 2.441" (62.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 420Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.984" Dia (24.99mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.441" (62.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,96000 Kč | 701,96 Kč |
| 5 | 640,81600 Kč | 3 204,08 Kč |
| 10 | 579,75500 Kč | 5 797,55 Kč |
| 24 | 518,66792 Kč | 12 448,03 Kč |
| 48 | 457,79146 Kč | 21 973,99 Kč |
| Unit Price without VAT: | 701,96000 Kč |
|---|---|
| Unit Price with VAT: | 849,37160 Kč |











