



74271131 | |
|---|---|
DigiKey Part Number | 732-1504-ND |
Manufacturer | |
Manufacturer Product Number | 74271131 |
Description | FERRITE CORE 246OHM HINGED 7.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 246Ohm @ 100MHz ID 0.295" Dia (7.50mm) OD 0.965" W x 0.827" H (24.50mm x 21.00mm) Length 1.594" (40.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 246Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.295" Dia (7.50mm) | |
Outer Dimension | 0.965" W x 0.827" H (24.50mm x 21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.594" (40.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 99,17400 Kč | 991,74 Kč |
| 50 | 92,32400 Kč | 4 616,20 Kč |
| 180 | 88,89739 Kč | 16 001,53 Kč |
| 360 | 82,04328 Kč | 29 535,58 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |













