Hinged (Snap On), Key Required Free Hanging Ferrite Core 321Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.933" W x 0.717" H (23.70mm x 18.20mm) Length 1.594" (40.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 321Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.933" W x 0.717" H (23.70mm x 18.20mm) Length 1.594" (40.50mm)
WEbinar Powered by Digi-Key: EMI 101
Würth Elektronik WE-STAR-TEC Cable Ferrites PIO | DigiKey

74271112S

DigiKey Part Number
732-3627-ND
Manufacturer
Manufacturer Product Number
74271112S
Description
FERRITE CORE 321 OHM HINGED 6MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 321Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.933" W x 0.717" H (23.70mm x 18.20mm) Length 1.594" (40.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74271112S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
321Ohm @ 100MHz
Material
4W620
Inner Dimension
0.236" Dia (6.00mm)
Outer Dimension
0.933" W x 0.717" H (23.70mm x 18.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.594" (40.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1091,50900 Kč915,09 Kč
5085,06700 Kč4 253,35 Kč
18082,04383 Kč14 767,89 Kč
36075,59281 Kč27 213,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč
Alternate Color
FERRITE CORE 321 OHM HINGED 6MM
In-Stock: 12587
Unit Price: 93,02000 Kč