
7427054 | |
|---|---|
DigiKey Part Number | 732-7427054-ND |
Manufacturer | |
Manufacturer Product Number | 7427054 |
Description | FERRITE CORE 94 OHM SOLID 1.8MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 94Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD Length 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 94Ohm @ 100MHz | |
Material | 3W180 | |
Inner Dimension | 0.071" Dia (1.80mm) | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 50 | 3,74500 Kč | 187,25 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 1 000 | 2,62156 Kč | 2 621,56 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |


