Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 200Ohm @ 100MHz ID 1.082" Dia (27.50mm) OD 1.598" Dia (40.60mm) Length 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427028

DigiKey Part Number
732-7427028-ND
Manufacturer
Manufacturer Product Number
7427028
Description
FERRITE CORE 200 OHM CLIP 27.5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 200Ohm @ 100MHz ID 1.082" Dia (27.50mm) OD 1.598" Dia (40.60mm) Length 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
200Ohm @ 100MHz
Material
4W620
Inner Dimension
1.082" Dia (27.50mm)
Outer Dimension
1.598" Dia (40.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
5148,58200 Kč742,91 Kč
10135,71000 Kč1 357,10 Kč
20127,27950 Kč2 545,59 Kč
40119,74100 Kč4 789,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč