
7427022 | |
|---|---|
DigiKey Part Number | 732-7427022-ND |
Manufacturer | |
Manufacturer Product Number | 7427022 |
Description | FERRITE CORE 112 OHM CLIP 11.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 112Ohm @ 100MHz ID 0.449" Dia (11.40mm) OD 0.937" Dia (23.80mm) Length 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 112Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.449" Dia (11.40mm) | |
Outer Dimension | 0.937" Dia (23.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 50 | 19,07040 Kč | 953,52 Kč |
| 64 | 17,85156 Kč | 1 142,50 Kč |
| 128 | 16,79844 Kč | 2 150,20 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


