Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 106Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 0.642" Dia (16.30mm) Length 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427021

DigiKey Part Number
732-7427021-ND
Manufacturer
Manufacturer Product Number
7427021
Description
FERRITE CORE 106 OHM CLIP 8.2MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 106Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 0.642" Dia (16.30mm) Length 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
106Ohm @ 100MHz
Material
4W620
Inner Dimension
0.323" Dia (8.20mm)
Outer Dimension
0.642" Dia (16.30mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1017,51200 Kč175,12 Kč
5015,96680 Kč798,34 Kč
6414,85609 Kč950,79 Kč
12813,52570 Kč1 731,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč