
7427020 | |
|---|---|
DigiKey Part Number | 732-7427020-ND |
Manufacturer | |
Manufacturer Product Number | 7427020 |
Description | FERRITE CORE 93 OHM CLIP 8.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 93Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 0.642" Dia (16.30mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 93Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.323" Dia (8.20mm) | |
Outer Dimension | 0.642" Dia (16.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 50 | 15,96680 Kč | 798,34 Kč |
| 64 | 14,85609 Kč | 950,79 Kč |
| 128 | 13,52570 Kč | 1 731,29 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


