
74270198 | |
|---|---|
DigiKey Part Number | 732-74270198-ND |
Manufacturer | |
Manufacturer Product Number | 74270198 |
Description | FERRITE CORE 97 OHM SOLID 35.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 97Ohm @ 100MHz ID 1.398" Dia (35.50mm) OD 2.402" Dia (61.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 97Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 1.398" Dia (35.50mm) | |
Outer Dimension | 2.402" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,27000 Kč | 146,27 Kč |
| 10 | 144,33100 Kč | 1 443,31 Kč |
| 15 | 139,65000 Kč | 2 094,75 Kč |
| 30 | 132,83933 Kč | 3 985,18 Kč |
| Unit Price without VAT: | 146,27000 Kč |
|---|---|
| Unit Price with VAT: | 176,98670 Kč |


