Solid Free Hanging Ferrite Core 101Ohm @ 100MHz ID 0.818" Dia (20.80mm) OD 1.362" Dia (34.60mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270151

DigiKey Part Number
732-1537-ND
Manufacturer
Manufacturer Product Number
74270151
Description
FERRITE CORE 101OHM SOLID 20.8MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 101Ohm @ 100MHz ID 0.818" Dia (20.80mm) OD 1.362" Dia (34.60mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
74270151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
101Ohm @ 100MHz
Material
4W620
Inner Dimension
0.818" Dia (20.80mm)
Outer Dimension
1.362" Dia (34.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1090,92100 Kč909,21 Kč
5087,68760 Kč4 384,38 Kč
10084,26080 Kč8 426,08 Kč
25077,40704 Kč19 351,76 Kč
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč