
74270120 | |
|---|---|
DigiKey Part Number | 732-13486-ND |
Manufacturer | |
Manufacturer Product Number | 74270120 |
Description | FERRITE CORE 88 OHM SOLID 13MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 0.827" Dia (21.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 88Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 50 | 27,77620 Kč | 1 388,81 Kč |
| 126 | 25,27762 Kč | 3 184,98 Kč |
| 252 | 22,96032 Kč | 5 786,00 Kč |
| 504 | 20,88385 Kč | 10 525,46 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


