
74270115 | |
|---|---|
DigiKey Part Number | 732-1536-ND |
Manufacturer | |
Manufacturer Product Number | 74270115 |
Description | FERRITE CORE 167 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 167Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.240" Dia (31.50mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 167Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.240" Dia (31.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,98000 Kč | 119,98 Kč |
| 10 | 117,91900 Kč | 1 179,19 Kč |
| 50 | 113,41940 Kč | 5 670,97 Kč |
| 100 | 109,10750 Kč | 10 910,75 Kč |
| 200 | 100,29645 Kč | 20 059,29 Kč |
| Unit Price without VAT: | 119,98000 Kč |
|---|---|
| Unit Price with VAT: | 145,17580 Kč |


