
74270113 | |
|---|---|
DigiKey Part Number | 732-1518-ND |
Manufacturer | |
Manufacturer Product Number | 74270113 |
Description | FERRITE CORE 126 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 126Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.453" Dia (11.50mm) Length 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 126Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.453" Dia (11.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 24,74600 Kč | 247,46 Kč |
| 50 | 23,80860 Kč | 1 190,43 Kč |
| 100 | 22,87130 Kč | 2 287,13 Kč |
| 500 | 21,18412 Kč | 10 592,06 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





