
742701112 | |
|---|---|
DigiKey Part Number | 732-1538-ND |
Manufacturer | |
Manufacturer Product Number | 742701112 |
Description | FERRITE CORE 127OHM SOLID 25.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 1.401" Dia (35.60mm) Length 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742701112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 127Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 1.401" Dia (35.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 35,57100 Kč | 355,71 Kč |
| 50 | 34,26880 Kč | 1 713,44 Kč |
| 100 | 32,95850 Kč | 3 295,85 Kč |
| 250 | 30,29760 Kč | 7 574,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

