
74270111 | |
|---|---|
DigiKey Part Number | 732-1515-ND |
Manufacturer | |
Manufacturer Product Number | 74270111 |
Description | FERRITE CORE 50 OHM SOLID 3.3MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.129" Dia (3.30mm) OD 0.287" Dia (7.30mm) Length 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 50Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.129" Dia (3.30mm) | |
Outer Dimension | 0.287" Dia (7.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 50 | 21,91360 Kč | 1 095,68 Kč |
| 100 | 21,04420 Kč | 2 104,42 Kč |
| 500 | 19,39208 Kč | 9 696,04 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



