74270106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270106

DigiKey Part Number
732-74270106-ND
Manufacturer
Manufacturer Product Number
74270106
Description
FERRITE CORE 342OHM SOLID 7.11MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 342Ohm @ 100MHz ID 0.280" Dia (7.11mm) OD 0.520" Dia (13.20mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
342Ohm @ 100MHz
Material
4W620
Inner Dimension
0.280" Dia (7.11mm)
Outer Dimension
0.520" Dia (13.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,83000 Kč40,83 Kč
1038,43100 Kč384,31 Kč
2535,06120 Kč876,53 Kč
5030,93260 Kč1 546,63 Kč
12628,12048 Kč3 543,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,83000 Kč
Unit Price with VAT:49,40430 Kč