
742700790 | |
|---|---|
DigiKey Part Number | 732-742700790-ND |
Manufacturer | |
Manufacturer Product Number | 742700790 |
Description | FERRITE CORE 218 OHM SOLID 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 218Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742700790 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 218Ohm @ 100MHz | |
Material | 7W380 | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 136,27700 Kč | 1 362,77 Kč |
| 50 | 130,81760 Kč | 6 540,88 Kč |
| 100 | 124,93810 Kč | 12 493,81 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |











