
742700727 | |
|---|---|
DigiKey Part Number | 732-3991-ND |
Manufacturer | |
Manufacturer Product Number | 742700727 |
Description | FERRITE CORE 118 OHM SOLID 4.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 118Ohm @ 100MHz ID 0.165" Dia (4.20mm) OD 0.354" Dia (9.00mm) Length 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742700727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 118Ohm @ 100MHz | |
Material | 7W700 | |
Inner Dimension | 0.165" Dia (4.20mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 11,79000 Kč | 117,90 Kč |
| 50 | 11,02320 Kč | 551,16 Kč |
| 100 | 10,27340 Kč | 1 027,34 Kč |
| 500 | 9,87966 Kč | 4 939,83 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |


