
742700726 | |
|---|---|
DigiKey Part Number | 732-3992-ND |
Manufacturer | |
Manufacturer Product Number | 742700726 |
Description | FERRITE CORE 224 OHM SOLID 4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 224Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.315" Dia (8.00mm) Length 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742700726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 224Ohm @ 100MHz | |
Material | 7W700 | |
Inner Dimension | 0.157" Dia (4.00mm) | |
Outer Dimension | 0.315" Dia (8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 11,91400 Kč | 119,14 Kč |
| 50 | 11,13960 Kč | 556,98 Kč |
| 100 | 10,38190 Kč | 1 038,19 Kč |
| 500 | 9,98402 Kč | 4 992,01 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


