
74270056 | |
|---|---|
DigiKey Part Number | 732-74270056-ND |
Manufacturer | |
Manufacturer Product Number | 74270056 |
Description | FERRITE CORE 204OHM SOLID 11.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 204Ohm @ 100MHz ID 0.452" Dia (11.50mm) OD 0.807" Dia (20.50mm) Length 1.142" (29.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 204Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.452" Dia (11.50mm) | |
Outer Dimension | 0.807" Dia (20.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 50 | 76,55880 Kč | 3 827,94 Kč |
| 63 | 69,06349 Kč | 4 351,00 Kč |
| 126 | 64,77881 Kč | 8 162,13 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


