
7427005 | |
|---|---|
DigiKey Part Number | 732-1557-ND |
Manufacturer | |
Manufacturer Product Number | 7427005 |
Description | FERRITE CORE 199 OHM SOLID 9MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 199Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.630" Dia (16.00mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 199Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 22,73400 Kč | 227,34 Kč |
| 50 | 21,78680 Kč | 1 089,34 Kč |
| 100 | 20,83950 Kč | 2 083,95 Kč |
| 500 | 19,89226 Kč | 9 946,13 Kč |
| 896 | 19,13435 Kč | 17 144,38 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |





