
74270045 | |
|---|---|
DigiKey Part Number | 732-1550-ND |
Manufacturer | |
Manufacturer Product Number | 74270045 |
Description | FERRITE CORE 203 OHM SOLID 7.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 203Ohm @ 100MHz ID 0.283" Dia (7.20mm) OD 0.559" Dia (14.20mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 203Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.283" Dia (7.20mm) | |
Outer Dimension | 0.559" Dia (14.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 50 | 25,80240 Kč | 1 290,12 Kč |
| 100 | 23,98810 Kč | 2 398,81 Kč |
| 500 | 22,98022 Kč | 11 490,11 Kč |
| 896 | 21,16603 Kč | 18 964,76 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |





