
74270043 | |
|---|---|
DigiKey Part Number | 732-13477-ND |
Manufacturer | |
Manufacturer Product Number | 74270043 |
Description | FERRITE CORE 261 OHM SOLID 7.3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 261Ohm @ 100MHz ID 0.287" Dia (7.30mm) OD 0.610" Dia (15.50mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 261Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.287" Dia (7.30mm) | |
Outer Dimension | 0.610" Dia (15.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 50 | 24,29040 Kč | 1 214,52 Kč |
| 100 | 23,22170 Kč | 2 322,17 Kč |
| 250 | 22,13356 Kč | 5 533,39 Kč |
| 500 | 21,06520 Kč | 10 532,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



